The B32524Q3225J000 is a 2.2uF film capacitor with a tolerance of 5%. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 27.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and is compliant with RoHS regulations.
TDK B32524Q3225J000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q3225J000 to view detailed technical specifications.
No datasheet is available for this part.