Radial film capacitor with 2.2µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a wide operating temperature range from -55°C to 125°C. Dimensions are 31.5mm (L) x 11mm (W) x 21mm (H) with a 27.5mm lead pitch. Tin-plated radial leads facilitate through-hole mounting, supplied in tape and reel packaging.
TDK B32524Q3225K189 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32524 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q3225K189 to view detailed technical specifications.
No datasheet is available for this part.