This film capacitor has a capacitance of 2.2uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a package with a width of 11mm and a length of 31.5mm, and a height of 21mm. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
TDK B32524Q3225M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 31.5 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524Q3225M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.