This film capacitor from TDK has a capacitance of 4.7uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 11mm in width, 31.5mm in length, and 21mm in height. It can operate within a temperature range of -55 to 125 degrees Celsius.
TDK B32524Q3475M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 31.5 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 21 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524Q3475M000 to view detailed technical specifications.
No datasheet is available for this part.