This film capacitor has a capacitance of 4.7uF with a voltage rating of 250VDC and 160VAC. It features a tolerance of 20% and is constructed with a PET dielectric. The capacitor is wound and has a size of 31.5 X 11 X 21. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32524Q3475M189 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32524Q3475M189 to view detailed technical specifications.
No datasheet is available for this part.