TDK B32524Q6105K technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PET |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Pitch | 27.5mm |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q6105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.