Radial film capacitor with 1µF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 31.5mm length, 11mm width, and 21mm height with a 27.5mm lead pitch. Tin, matte contact plating and through-hole mounting are standard. Packaged in tape and reel for automated assembly.
TDK B32524Q6105K189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 21mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32524 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q6105K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.