This 1.5uF film capacitor features a PET dielectric and a radial package with a lead pitch of 27.5mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. Its dimensions are 31.5mm in length and 11mm in depth, with a lead diameter of 0.8mm.
TDK B32524Q6155J000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q6155J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.