TDK B32524Q6225J technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 12.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.083inch |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | B32524 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q6225J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.