Cap Film 3.3uF 400V PET 5% (31.5 X 15 X 24.5mm) Radial Wound 27.5mm 125°C Automotive Bulk
TDK B32524Q6335J000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q6335J000 to view detailed technical specifications.
No datasheet is available for this part.