
The TDK B32524Q6475K000 is a 4.7uF film capacitor with a 10% tolerance, packaged in a radial through hole configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a PET dielectric and has a lead diameter of 0.8mm and a lead pitch of 27.5mm. It is available in bulk packaging and is compliant with RoHS regulations.
TDK B32524Q6475K000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q6475K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
