This film capacitor from TDK has a capacitance of 4.7uF with a voltage rating of 400VDC and 200VAC. It features a tolerance of 20% and is constructed with PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and wound construction. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B32524Q6475M000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32524Q6475M000 to view detailed technical specifications.
No datasheet is available for this part.