This TDK film capacitor features a capacitance of 0.68uF with a tolerance of 20%. It is rated for a DC voltage of 400V and an AC voltage of 200V. The capacitor is constructed with a PET dielectric and has a wound construction. It is designed for pulse applications and has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is available in a through-hole radial package with a terminal pitch of 27.5mm and measures 31.5mm x 11mm x 19mm. It operates over a temperature range of -55°C to 125°C.
TDK B32524Q6684M000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 11 X 19mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32524Q6684M000 to view detailed technical specifications.
No datasheet is available for this part.