TDK B32524R0106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524R0106K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.