
The B32524R0336K000 is a 33uF PET film capacitor from TDK, with a 10% tolerance and a maximum operating temperature of 125°C. It is rated for 40V AC and 63V DC, and is available in a radial through hole package. This capacitor is RoHS compliant and suitable for use in a variety of applications.
TDK B32524R0336K000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | B32524 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524R0336K000 to view detailed technical specifications.
No datasheet is available for this part.