The TDK B32524R0686K000 is a film capacitor with a capacitance of 68uF and a DC rated voltage of 63V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 18mm in width, 31.5mm in length, and 27.5mm in height. It is designed for through hole mounting.
TDK B32524R0686K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 18 |
| Length | 31.5 |
| Capacitance | 68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 27.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524R0686K000 to view detailed technical specifications.
No datasheet is available for this part.