
TDK B32524R3106K technical specifications.
| Capacitance | 10uF |
| Height | 27.5mm |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Pitch | 27.5mm |
| Tolerance | 10% |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524R3106K to view detailed technical specifications.
No datasheet is available for this part.