The TDK B32524R3156K000 is a film capacitor with a capacitance of 15uF and a DC rated voltage of 250V. It is designed for through-hole mounting with dimensions of 31.5mm in length and 18mm in width. The capacitor operates within a temperature range of -55°C to 125°C. It is a general-purpose film capacitor suitable for various applications.
TDK B32524R3156K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 18 |
| Length | 31.5 |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 27.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524R3156K000 to view detailed technical specifications.
No datasheet is available for this part.