The TDK B32524R3226J000 is a 22uF film capacitor with a PET dielectric and 5% tolerance. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 27.5mm. The capacitor is designed for through-hole mounting and is available in bulk packaging. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B32524R3226J000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Depth | 19mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524R3226J000 to view detailed technical specifications.
No datasheet is available for this part.