Cap Film 22uF 250V PET 10% (31.5 X 19 X 30mm) Radial Wound 27.5mm 125°C Automotive Bulk
TDK B32524R3226K000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Depth | 19mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524R3226K000 to view detailed technical specifications.
No datasheet is available for this part.