The B32524R3226M000 is a 22uF film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 19mm and a length of 31.5mm, with a height of 30mm. This capacitor is rated for 250V DC and is designed for through hole mounting.
TDK B32524R3226M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 19 |
| Length | 31.5 |
| Capacitance | 22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524R3226M000 to view detailed technical specifications.
No datasheet is available for this part.