Cap Film 33uF 250V PET 10% (31.5 X 22 X 36.5mm) Radial Wound 27.5mm 125°C Automotive Bulk
TDK B32524R3336K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 22 |
| Length | 31.5 |
| Capacitance | 33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 36.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524R3336K000 to view detailed technical specifications.
No datasheet is available for this part.