
The TDK B32524R3685K000 is a 250V ceramic capacitor with a capacitance of 6.8uF and a tolerance of 10%. It has a radial package with a lead pitch of 27.5mm and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32524 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
