Cap Film 3.3uF 400V PET 10% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 125°C Automotive Bulk
TDK B32524R6335K000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 14mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524R6335K000 to view detailed technical specifications.
No datasheet is available for this part.