The B32524R6475J000 is a 4.7uF PET film capacitor with a radial package and through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a lead pitch of 27.5mm, with a length of 31.5mm and a depth of 14mm.
TDK B32524R6475J000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Depth | 14mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524R6475J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.