This film capacitor features a capacitance of 33uF and a DC rated voltage of 63V. It has a through hole package type and measures 12mm in width, 41.5mm in length, and 22mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
TDK B32526R0336K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12 |
| Length | 41.5 |
| Capacitance | 33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32526R0336K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.