This TDK film capacitor has a capacitance of 68uF and is rated for 63VDC with a 20% tolerance. It has a negative capacitance tolerance of -20% and is suitable for pulse applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with a radial termination style.
TDK B32526R0686M000 technical specifications.
| Capacitance | 68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 16 X 28.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32526R0686M000 to view detailed technical specifications.
No datasheet is available for this part.