This 22uF PET film capacitor features a capacitance tolerance of 5% and operates within a temperature range of -55°C to 125°C. It is available in a through-hole package with a lead diameter of 1mm and a lead pitch of 37.5mm. The capacitor is packaged in bulk and is compliant with RoHS regulations.
TDK B32526R1226J000 technical specifications.
| Capacitance | 22uF |
| Depth | 12mm |
| Dielectric | PET |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32526R1226J000 to view detailed technical specifications.
No datasheet is available for this part.