This 22uF film capacitor from TDK features a PET dielectric and a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a radial package type with a lead pitch of 37.5mm and a lead diameter of 1mm, and measures 41.5mm in length and 12mm in depth.
TDK B32526R1226K000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PET |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32526R1226K000 to view detailed technical specifications.
No datasheet is available for this part.