This 33uF PET film capacitor is rated for 100VDC and 63VAC with a tolerance of 20%. It has a pulse type construction and is wound for a 41.5 X 14 X 25 size with a terminal pitch of 37.5. The capacitor is designed for operation between -55°C and 125°C and is mounted through a hole with a radial termination style.
TDK B32526R1336M000 technical specifications.
| Capacitance | 33uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 14 X 25mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32526R1336M000 to view detailed technical specifications.
No datasheet is available for this part.