This 68uF PET film capacitor is designed for general applications and is available in a radial package with a through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 5%. It measures 41.5mm in length and has a lead pitch of 37.5mm.
TDK B32526R1686J000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PET |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32526R1686J000 to view detailed technical specifications.
No datasheet is available for this part.