This TDK B32526R1686M000 is a 68uF PET film capacitor with a 100VDC rated voltage and 20% capacitance tolerance. It has a pulse type construction and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C.
TDK B32526R1686M000 technical specifications.
| Capacitance | 68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 18 X 32.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32526R1686M000 to view detailed technical specifications.
No datasheet is available for this part.