TDK B32526R226K technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1620 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32526 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32526R226K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.