This 250V PET film capacitor has a capacitance of 4.7uF with a 5% tolerance. It operates over a temperature range of -55°C to 125°C. The capacitor is wound and has a radial termination style. It is designed for through hole mounting and has a size of 41.5 x 12 x 22mm with a terminal pitch of 37.5mm.
TDK B32526R3475J000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 12 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32526R3475J000 to view detailed technical specifications.
No datasheet is available for this part.