This TDK B32526R3475M000 is a 4.7uF PET film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It has a tolerance of 20% and is constructed as a wound component. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a radial terminal with a pitch of 37.5mm.
TDK B32526R3475M000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 12 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32526R3475M000 to view detailed technical specifications.
No datasheet is available for this part.