This TDK film capacitor has a capacitance of 47uF, rated for 250VDC and 160VAC, with a tolerance of 20%. It is designed for pulse applications and has a temperature range of -55°C to 125°C. The capacitor is constructed with a wound design and has a radial termination style. It is mounted through a hole and has a size of 41.5 X 20 X 39.5mm with a terminal pitch of 37.5mm.
TDK B32526R3476M000 technical specifications.
| Capacitance | 47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 20 X 39.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32526R3476M000 to view detailed technical specifications.
No datasheet is available for this part.