This film capacitor features a capacitance of 10uF with a tolerance of 5% and is rated for a DC voltage of 400VDC. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is constructed with a wound film dielectric and is suitable for pulse applications. It has a mounting style of through hole and a termination style of radial. The operating temperature range is -55 to 125 degrees Celsius.
TDK B32526R6106J000 technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 18 X 32.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32526R6106J000 to view detailed technical specifications.
No datasheet is available for this part.