This film capacitor has a capacitance of 6.8uF with a voltage rating of 400VDC and 200VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is wound and has a size of 41.5 X 14 X 25mm with a terminal pitch of 37.5mm. It is designed for pulse applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
TDK B32526R6685M000 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.5 X 14 X 25mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32526R6685M000 to view detailed technical specifications.
No datasheet is available for this part.