This film capacitor features a capacitance of 33uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and measures 24mm in width and 41.5mm in length, with a height of 15mm. It is a type of film capacitor.
TDK B32526T1336K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 24 |
| Length | 41.5 |
| Capacitance | 33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32526T1336K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.