TDK B32526T6565K technical specifications.
| Capacitance | 5.6uF |
| Dielectric | PET |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | BOXED |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32526T6565K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.