TDK B32529-C0683-K technical specifications.
| Capacitance | 68nF |
| Height | 6.5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Pitch | 5mm |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529-C0683-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.