This 63V DC rated film capacitor features a capacitance of 1nF with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with through hole mounting. It is compliant with RoHS regulations.
TDK B32529C0102J189 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0102J189 to view detailed technical specifications.
No datasheet is available for this part.