The B32529C0103M189 is a 10nF PET film capacitor with a 20% tolerance, rated for 40V AC and 63V DC. It features a radial package type with PC pins for termination. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. The device is compliant with RoHS regulations.
TDK B32529C0103M189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0103M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.