
Radial leaded, metallized polyester film capacitor with 100nF capacitance and 63V DC rated voltage. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. Constructed with PET dielectric and PC pin terminations for through-hole mounting, this component has a 5mm lead pitch and 2.5mm depth.
TDK B32529C0104J000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0104J000 to view detailed technical specifications.
No datasheet is available for this part.
