
This radial ceramic capacitor has a capacitance of 100nF with a tolerance of 10% and a voltage rating of 63V. It is constructed with a PET dielectric material and has a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is packaged in a radial form factor with a length of 7.2mm and a depth of 2.5mm. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B32529C0104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0104K000 to view detailed technical specifications.
No datasheet is available for this part.
