The TDK B32529C0105M000 is a film capacitor with a capacitance of 1uF and a DC rated voltage of 63V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has dimensions of 4.5mm in width, 7.3mm in length, and 9.5mm in height.
TDK B32529C0105M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 7.3 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C0105M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.