The B32529C0122J289 is a 1.2nF film capacitor from TDK, featuring a radial package and through hole mount. It has a tolerance of 5% and a maximum operating temperature of 125°C. The capacitor is suitable for use in a variety of applications, including audio and RF circuits. It is packaged in an ammo pack and has a lead diameter of 0.5mm and a lead pitch of 5mm.
TDK B32529C0122J289 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0122J289 to view detailed technical specifications.
No datasheet is available for this part.