TDK's B32529C0123J289 is a 12nF film capacitor with a tolerance of 5%. It features a PET dielectric and a radial package with a lead pitch of 5mm. The capacitor is suitable for operation between -55°C and 125°C and is available in an ammo pack packaging. The leads are plated with tin and have a matte finish.
TDK B32529C0123J289 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0123J289 to view detailed technical specifications.
No datasheet is available for this part.