The TDK B32529C0123K000 is a film capacitor with a capacitance of 12nF, a tolerance of 10%, and a maximum operating temperature of 125°C. It features a PET dielectric and is plated with tin. The capacitor is available in bulk packaging and is suitable for through hole mounting. The lead diameter is 0.5mm and the lead pitch is 5mm.
TDK B32529C0123K000 technical specifications.
| Capacitance | 12nF |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0123K000 to view detailed technical specifications.
No datasheet is available for this part.