This 12nF film capacitor from TDK features a radial package with PC pin termination and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 63V and an AC voltage of 40V.
TDK B32529C0123K289 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0123K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.